
MC74VHCT08ADTR2G | |
|---|---|
DigiKey Part Number | MC74VHCT08ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT08ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT08ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT08ADTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT08ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.08800 | $20.88 |
| 25 | $1.86120 | $46.53 |
| 100 | $1.60570 | $160.57 |
| 250 | $1.48448 | $371.12 |
| 500 | $1.41146 | $705.73 |
| 1,000 | $1.35120 | $1,351.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.28762 | $3,219.05 |
| 5,000 | $1.24932 | $6,246.60 |
| 7,500 | $1.23012 | $9,225.90 |
| 12,500 | $1.20886 | $15,110.75 |
| 17,500 | $1.19644 | $20,937.70 |
| 25,000 | $1.18449 | $29,612.25 |
| 62,500 | $1.15875 | $72,421.88 |

