NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT00ADR2G

DigiKey Part Number
MC74VHCT00ADR2GOSTR-ND - Tape & Reel (TR)
MC74VHCT00ADR2GOSCT-ND - Cut Tape (CT)
MC74VHCT00ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT00ADR2G
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT00ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,695
Factory Stock: 77,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.05500$20.55
25$1.82520$45.63
100$1.57520$157.52
250$1.45552$363.88
500$1.38368$691.84
1,000$1.32448$1,324.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.26200$3,155.00
5,000$1.22431$6,121.55
Manufacturers Standard Package