
MC74VHC86DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC86DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC86DTR2GOSCT-ND - Cut Tape (CT) MC74VHC86DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC86DTR2G |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC86DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.80100 | $18.01 |
| 25 | $1.59840 | $39.96 |
| 100 | $1.37460 | $137.46 |
| 250 | $1.26840 | $317.10 |
| 500 | $1.20462 | $602.31 |
| 1,000 | $1.15183 | $1,151.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.09619 | $2,740.47 |
| 5,000 | $1.06263 | $5,313.15 |

