


NCV8560MN330R2G | |
|---|---|
DigiKey Part Number | 488-NCV8560MN330R2GTR-ND - Tape & Reel (TR) 488-NCV8560MN330R2GCT-ND - Cut Tape (CT) 488-NCV8560MN330R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8560MN330R2G |
Description | IC REG LINEAR 3.3V 150MA 6-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560MN330R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $7.76100 | $77.61 |
| 25 | $7.02760 | $175.69 |
| 100 | $6.22040 | $622.04 |
| 250 | $5.83464 | $1,458.66 |
| 500 | $5.60230 | $2,801.15 |
| 1,000 | $5.50577 | $5,505.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.02402 | $15,072.06 |
| 6,000 | $4.91173 | $29,470.38 |
| 9,000 | $4.85556 | $43,700.04 |
| 15,000 | $4.79327 | $71,899.05 |

