
MC74VHC540DTR2G | |
---|---|
DigiKey Part Number | MC74VHC540DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC540DTR2GOSCT-ND - Cut Tape (CT) MC74VHC540DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC540DTR2G |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC540DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $5.03800 | $50.38 |
25 | $4.53400 | $113.35 |
100 | $3.98350 | $398.35 |
250 | $3.72052 | $930.13 |
500 | $3.56182 | $1,780.91 |
1,000 | $3.54174 | $3,541.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.29333 | $8,233.33 |
5,000 | $3.21023 | $16,051.15 |
7,500 | $3.16862 | $23,764.65 |
12,500 | $3.12251 | $39,031.38 |
17,500 | $3.09557 | $54,172.47 |
25,000 | $3.06966 | $76,741.50 |