
MC74VHC373DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC373DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC373DTR2GOSCT-ND - Cut Tape (CT) MC74VHC373DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC373DTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.9ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.18800 | $51.88 |
| 25 | $4.67320 | $116.83 |
| 100 | $4.10750 | $410.75 |
| 250 | $3.83748 | $959.37 |
| 500 | $3.67484 | $1,837.42 |
| 1,000 | $3.65923 | $3,659.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.39926 | $8,498.15 |
| 5,000 | $3.31402 | $16,570.10 |
| 7,500 | $3.27130 | $24,534.75 |
| 12,500 | $3.22399 | $40,299.88 |
| 17,500 | $3.19635 | $55,936.12 |
| 25,000 | $3.16975 | $79,243.75 |

