
MC74VHC32DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC32DR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC32DR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC32DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC32DR2G-Q |
Description | LOG CMOS GATE OR QUAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.95700 | $19.57 |
| 25 | $1.73960 | $43.49 |
| 100 | $1.50040 | $150.04 |
| 250 | $1.38616 | $346.54 |
| 500 | $1.31692 | $658.46 |
| 1,000 | $1.26019 | $1,260.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.20018 | $3,000.45 |
| 5,000 | $1.16403 | $5,820.15 |

