
MC74VHC259DTR2G | |
---|---|
DigiKey Part Number | 488-MC74VHC259DTR2GTR-ND - Tape & Reel (TR) 488-MC74VHC259DTR2GCT-ND - Cut Tape (CT) 488-MC74VHC259DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC259DTR2G |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC259DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.9ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.64700 | $36.47 |
25 | $3.26640 | $81.66 |
100 | $2.85160 | $285.16 |
250 | $2.65300 | $663.25 |
500 | $2.53380 | $1,266.90 |
1,000 | $2.48121 | $2,481.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.33170 | $5,829.25 |
5,000 | $2.26913 | $11,345.65 |
7,500 | $2.23782 | $16,783.65 |
12,500 | $2.20312 | $27,539.00 |
17,500 | $2.18283 | $38,199.53 |
25,000 | $2.16332 | $54,083.00 |