16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC257DTR2G

DigiKey Part Number
488-MC74VHC257DTR2GTR-ND - Tape & Reel (TR)
488-MC74VHC257DTR2GCT-ND - Cut Tape (CT)
488-MC74VHC257DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC257DTR2G
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC257DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
10$3.33700$33.37
25$2.98920$74.73
100$2.60420$260.42
250$2.42144$605.36
500$2.31098$1,155.49
1,000$2.25436$2,254.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.12418$5,310.45
5,000$2.06635$10,331.75
7,500$2.03737$15,280.28
12,500$2.00529$25,066.12
17,500$1.98653$34,764.28
25,000$1.96850$49,212.50
Manufacturers Standard Package