MAX708TESA-TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 7,775
Unit Price: $33.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 186
Unit Price: $49.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,142
Unit Price: $72.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 700
Unit Price: $96.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,550
Unit Price: $96.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 457
Unit Price: $102.80000
Datasheet

Similar


STMicroelectronics
In Stock: 3,834
Unit Price: $11.82000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,778
Unit Price: $97.88000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX708TESA-TG

DigiKey Part Number
MAX708TESA-TGOSTR-ND - Tape & Reel (TR)
MAX708TESA-TGOSCT-ND - Cut Tape (CT)
MAX708TESA-TGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX708TESA-TG
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
EDA/CAD Models
MAX708TESA-TG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes