
MC74VHC1GT14MU2TCG | |
---|---|
DigiKey Part Number | MC74VHC1GT14MU2TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT14MU2TCG |
Description | IC INVERT SCHMITT 1CH 1INP 6UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT14MU2TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.76V ~ 1.13V | |
Input Logic Level - High | 1.6V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65891 | $1,976.73 |
6,000 | $0.63784 | $3,827.04 |
9,000 | $0.62729 | $5,645.61 |
15,000 | $0.61560 | $9,234.00 |
21,000 | $0.60877 | $12,784.17 |
30,000 | $0.60220 | $18,066.00 |
75,000 | $0.58806 | $44,104.50 |