
MC74VHC1GT126MU3TCG | |
---|---|
DigiKey Part Number | 488-MC74VHC1GT126MU3TCGTR-ND - Tape & Reel (TR) 488-MC74VHC1GT126MU3TCGCT-ND - Cut Tape (CT) 488-MC74VHC1GT126MU3TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT126MU3TCG |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.07600 | $10.76 |
25 | $0.95240 | $23.81 |
100 | $0.80960 | $80.96 |
250 | $0.74228 | $185.57 |
500 | $0.70188 | $350.94 |
1,000 | $0.66838 | $668.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62707 | $1,881.21 |
6,000 | $0.60686 | $3,641.16 |
9,000 | $0.59673 | $5,370.57 |
15,000 | $0.58552 | $8,782.80 |
21,000 | $0.57896 | $12,158.16 |
30,000 | $0.57265 | $17,179.50 |
75,000 | $0.55908 | $41,931.00 |