
MC74VHC1GT125DBVT1G-Q | |
---|---|
DigiKey Part Number | 488-MC74VHC1GT125DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT125DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT125DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT125DBVT1G-Q |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43600 | $4.36 |
25 | $0.37520 | $9.38 |
100 | $0.31450 | $31.45 |
250 | $0.28484 | $71.21 |
500 | $0.26704 | $133.52 |
1,000 | $0.25239 | $252.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23415 | $702.45 |
6,000 | $0.22523 | $1,351.38 |
9,000 | $0.22076 | $1,986.84 |
15,000 | $0.21582 | $3,237.30 |
21,000 | $0.21293 | $4,471.53 |
30,000 | $0.21015 | $6,304.50 |
75,000 | $0.20416 | $15,312.00 |
150,000 | $0.20055 | $30,082.50 |
300,000 | $0.19758 | $59,274.00 |