MFR Recommended

MC74VHC1GT08P5T5G | |
|---|---|
DigiKey Part Number | MC74VHC1GT08P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT08P5T5G |
Description | IC GATE AND 1CH 2-INP SOT953 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-953 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-953 |
Number of Inputs 2 | Package / Case SOT-953 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT08P5T5G-L22088 | onsemi | 0 | 488-MC74VHC1GT08P5T5G-L22088CT-ND | $0.43241 | MFR Recommended |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.36084 | $2,886.72 |


