Similar
Similar
Similar
Similar
Similar

MC74VHC1GT08DF2G | |
|---|---|
DigiKey Part Number | MC74VHC1GT08DF2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT08DF2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT08DF2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G08GW,125 | Nexperia USA Inc. | 0 | 1727-3148-1-ND | $0.82000 | Similar |
| 74AHCT1G08GW,125 | Nexperia USA Inc. | 5,491 | 1727-4000-1-ND | $0.90000 | Similar |
| SN74AHC1G08DBVR | Texas Instruments | 197,461 | 296-1091-1-ND | $0.99000 | Similar |
| SN74AHC1G08DCKR | Texas Instruments | 99,238 | 296-8743-1-ND | $0.82000 | Similar |
| SN74AHCT1G08DCKR | Texas Instruments | 30,122 | 296-4707-1-ND | $1.07000 | Similar |




