
MC74VHC1GT04DFT1G-Q | |
---|---|
DigiKey Part Number | 488-MC74VHC1GT04DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT04DFT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT04DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT04DFT1G-Q |
Description | SINGLE INVERTER, TTL LEVEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39500 | $3.95 |
25 | $0.34240 | $8.56 |
100 | $0.28480 | $28.48 |
250 | $0.25748 | $64.37 |
500 | $0.24104 | $120.52 |
1,000 | $0.22753 | $227.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21085 | $632.55 |
6,000 | $0.20267 | $1,216.02 |
9,000 | $0.19858 | $1,787.22 |
15,000 | $0.19406 | $2,910.90 |
21,000 | $0.19141 | $4,019.61 |
30,000 | $0.18886 | $5,665.80 |
75,000 | $0.18337 | $13,752.75 |
150,000 | $0.18007 | $27,010.50 |
300,000 | $0.17734 | $53,202.00 |