Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC1GT02DFT1 | |
|---|---|
DigiKey Part Number | MC74VHC1GT02DFT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT02DFT1 |
Description | IC GATE NOR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
EDA/CAD Models | MC74VHC1GT02DFT1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT02DFT1G | onsemi | 908 | 488-MC74VHC1GT02DFT1GCT-ND | $0.82000 | Direct |
| 74AHC1G02GW,125 | Nexperia USA Inc. | 21,512 | 1727-4198-1-ND | $0.82000 | Similar |
| 74AHCT1G02GW,125 | Nexperia USA Inc. | 2,039 | 1727-4204-1-ND | $0.99000 | Similar |
| SN74AHC1G02DBVR | Texas Instruments | 25,523 | 296-1088-1-ND | $0.99000 | Similar |
| SN74AHC1G02DBVT | Texas Instruments | 6,729 | 296-49867-1-ND | $6.82000 | Similar |








