MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC1GT00DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT00DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT00DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1GT00DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT00DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.28V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT00DFT2G-L22038 | onsemi | 0 | 488-M74VHC1GT00DFT2G-L22038CT-ND | $2.38000 | MFR Recommended |
| SN74AHCT1G00DCKR | Texas Instruments | 2,808 | 296-4703-1-ND | $0.99000 | Direct |
| 74AHC1G00GW,125 | Nexperia USA Inc. | 6,258 | 1727-3146-1-ND | $0.82000 | Similar |
| 74AHC1G00GW-Q100H | Nexperia USA Inc. | 2,125 | 1727-7369-1-ND | $0.99000 | Similar |
| SN74AHC1G00DBVR | Texas Instruments | 30,087 | 296-1087-1-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.34200 | $8.55 |
| 100 | $0.28450 | $28.45 |
| 250 | $0.25716 | $64.29 |
| 500 | $0.24072 | $120.36 |
| 1,000 | $0.22724 | $227.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21058 | $631.74 |
| 6,000 | $0.20241 | $1,214.46 |





