Direct



MC74VHC1G132DT1G | |
|---|---|
DigiKey Part Number | MC74VHC1G132DT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G132DT1G |
Description | IC GATE NAND 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 5-TSOP |
EDA/CAD Models | MC74VHC1G132DT1G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.65V ~ 1.45V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.25V ~ 3.7V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSOP |
Features Schmitt Trigger | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G132DBVT1G | onsemi | 17,888 | 488-MC74VHC1G132DBVT1GCT-ND | $0.82000 | Direct |


