NAND Gate IC 1 Channel Schmitt Trigger SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G132DBVT1G

DigiKey Part Number
488-MC74VHC1G132DBVT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1G132DBVT1GCT-ND - Cut Tape (CT)
488-MC74VHC1G132DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G132DBVT1G
Description
IC GATE NAND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.65V ~ 1.45V
Input Logic Level - High
2.25V ~ 3.7V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47700$4.77
25$0.41440$10.36
100$0.34690$34.69
250$0.31472$78.68
500$0.29532$147.66
1,000$0.27928$279.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25947$778.41
6,000$0.24976$1,498.56
Manufacturers Standard Package