
MC74VHC1G135DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G135DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1G135DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1G135DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G135DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger, Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 1.5V ~ 2.9V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.37480 | $9.37 |
| 100 | $0.31240 | $31.24 |
| 250 | $0.28316 | $70.79 |
| 500 | $0.26540 | $132.70 |
| 1,000 | $0.25076 | $250.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23261 | $697.83 |
| 6,000 | $0.22376 | $1,342.56 |


