
MC74VHC1G07DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G07DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G07DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G07DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G07DFT2G-Q |
Description | IC BUFFER NON-INVERT 5.5V SC-88A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 25 | $0.38800 | $9.70 |
| 100 | $0.32560 | $32.56 |
| 250 | $0.29464 | $73.66 |
| 500 | $0.27608 | $138.04 |
| 1,000 | $0.26079 | $260.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23261 | $697.83 |
| 6,000 | $0.22376 | $1,342.56 |

