
MC74VHC1G07DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G07DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1G07DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1G07DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G07DBVT1G |
Description | IC BUFF 2V/5.5V SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G07GV-Q100H | Nexperia USA Inc. | 5,465 | 1727-2453-1-ND | $1.15000 | Direct |
| 74AHC1G07GV,125 | Nexperia USA Inc. | 8,331 | 1727-6761-1-ND | $0.99000 | Similar |
| 74AHC1G07GW,125 | Nexperia USA Inc. | 179 | 1727-6014-1-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.41440 | $10.36 |
| 100 | $0.34690 | $34.69 |
| 250 | $0.31472 | $78.68 |
| 500 | $0.29532 | $147.66 |
| 1,000 | $0.27928 | $279.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25947 | $778.41 |
| 6,000 | $0.24976 | $1,498.56 |











