
MC74VHC1G05DFT2G | |
---|---|
DigiKey Part Number | MC74VHC1G05DFT2GOSTR-ND - Tape & Reel (TR) MC74VHC1G05DFT2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G05DFT2G |
Description | IC INVERTER 1CH 1-INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G05DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.10800 | $11.08 |
25 | $0.97880 | $24.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82805 | $2,484.15 |
6,000 | $0.74713 | $4,482.78 |
9,000 | $0.70603 | $6,354.27 |
15,000 | $0.65996 | $9,899.40 |
21,000 | $0.63274 | $13,287.54 |
30,000 | $0.60634 | $18,190.20 |
75,000 | $0.54858 | $41,143.50 |
150,000 | $0.54295 | $81,442.50 |