
MC74VHC1G04MU3TCG | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G04MU3TCGTR-ND - Tape & Reel (TR) 488-MC74VHC1G04MU3TCGCT-ND - Cut Tape (CT) 488-MC74VHC1G04MU3TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G04MU3TCG |
Description | IC INVERTER 1CH 1-INP 6UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.38120 | $34.53 |
| 100 | $1.18390 | $118.39 |
| 250 | $1.09048 | $272.62 |
| 500 | $1.03426 | $517.13 |
| 1,000 | $0.98798 | $987.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84183 | $2,525.49 |
| 6,000 | $0.81604 | $4,896.24 |

