NOR Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G03DFT2G

DigiKey Part Number
488-MC74VHC1G03DFT2GTR-ND - Tape & Reel (TR)
488-MC74VHC1G03DFT2GCT-ND - Cut Tape (CT)
488-MC74VHC1G03DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G03DFT2G
Description
IC GATE NOR 1CH 2-INP SC88A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G03DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,282
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
25$0.31880$7.97
100$0.26640$26.64
250$0.24104$60.26
500$0.22560$112.80
1,000$0.21285$212.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19707$591.21
6,000$0.18934$1,136.04
Manufacturers Standard Package