
MC74VHC1G02DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G02DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1G02DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1G02DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G02DBVT1G |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.41440 | $10.36 |
| 100 | $0.34690 | $34.69 |
| 250 | $0.31472 | $78.68 |
| 500 | $0.29532 | $147.66 |
| 1,000 | $0.27928 | $279.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25947 | $778.41 |
| 6,000 | $0.24976 | $1,498.56 |


