
MC74VHC1G00DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G00DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G00DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G00DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G00DFT2G-Q |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G00DFT2G-Q Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.50960 | $12.74 |
| 100 | $0.42830 | $42.83 |
| 250 | $0.38968 | $97.42 |
| 500 | $0.36636 | $183.18 |
| 1,000 | $0.34711 | $347.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32324 | $969.72 |
| 6,000 | $0.31158 | $1,869.48 |

