
MC74VHC1G00DFT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G00DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G00DFT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G00DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G00DFT1G-Q |
Description | SINGLE 2-INPUT NAND GATE |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G00DFT1G-Q Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Quiescent (Max) 1 µA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.34200 | $8.55 |
| 100 | $0.28450 | $28.45 |
| 250 | $0.25716 | $64.29 |
| 500 | $0.24072 | $120.36 |
| 1,000 | $0.22724 | $227.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21058 | $631.74 |
| 6,000 | $0.20241 | $1,214.46 |

