
MC74VHC138DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC138DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC138DTR2GOSCT-ND - Cut Tape (CT) MC74VHC138DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC138DTR2G |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC138DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.32100 | $33.21 |
| 25 | $2.96960 | $74.24 |
| 100 | $2.58810 | $258.81 |
| 250 | $2.40560 | $601.40 |
| 500 | $2.29560 | $1,147.80 |
| 1,000 | $2.23781 | $2,237.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.10957 | $5,273.93 |
| 5,000 | $2.05197 | $10,259.85 |

