MC74VHC138D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,368
Unit Price: $9.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,091
Unit Price: $2.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,015
Unit Price: $2.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: $3.04000
Datasheet

Similar


Texas Instruments
In Stock: 1,549
Unit Price: $4.85000
Datasheet

Similar


Texas Instruments
In Stock: 1,890
Unit Price: $6.33000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-SOIC
16 SOIC Pin View

MC74VHC138D

DigiKey Part Number
MC74VHC138D-ND
Manufacturer
Manufacturer Product Number
MC74VHC138D
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC138D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types