Direct
Similar
Similar
Similar

Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOEIAJ-14 |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC132DR2G | onsemi | 0 | 488-MC74VHC132DR2GCT-ND | $3.12000 | Direct |
| 74AHC132D,118 | Nexperia USA Inc. | 0 | 1727-6514-1-ND | $2.06000 | Similar |
| SN74AHC132DR | Texas Instruments | 2,860 | 296-1465-1-ND | $3.62000 | Similar |
| SN74AHC132NSR | Texas Instruments | 1,990 | 296-31734-1-ND | $5.84000 | Similar |





