
MC74VHC04DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC04DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC04DTR2GOSCT-ND - Cut Tape (CT) MC74VHC04DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC04DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC04DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.10500 | $21.05 |
| 25 | $1.87320 | $46.83 |
| 100 | $1.61700 | $161.70 |
| 250 | $1.49528 | $373.82 |
| 500 | $1.42186 | $710.93 |
| 1,000 | $1.36133 | $1,361.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.29740 | $3,243.50 |
| 5,000 | $1.25891 | $6,294.55 |
| 7,500 | $1.23962 | $9,297.15 |
| 12,500 | $1.21825 | $15,228.12 |
| 17,500 | $1.20576 | $21,100.80 |
| 25,000 | $1.19375 | $29,843.75 |
| 62,500 | $1.16789 | $72,993.12 |







