
MC74LVXT8051DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT8051DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT8051DTR2GCT-ND - Cut Tape (CT) 488-MC74LVXT8051DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT8051DTR2G |
Description | LOG CMOS MLTIPLXR 8CHAN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 8Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.70040 | $42.51 |
| 100 | $1.46670 | $146.67 |
| 250 | $1.35424 | $338.56 |
| 500 | $1.28666 | $643.33 |
| 1,000 | $1.23101 | $1,231.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.17216 | $2,930.40 |
| 5,000 | $1.13670 | $5,683.50 |

