MC74LVX8051DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $3.20635
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 324
Unit Price: $42.83000
Datasheet

Similar


STMicroelectronics
In Stock: 2,186
Unit Price: $6.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: $56.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,922
Unit Price: $56.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 217
Unit Price: $64.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,078
Unit Price: $64.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,632
Unit Price: $77.69000
Datasheet

Similar


Texas Instruments
In Stock: 8,633
Unit Price: $9.45000
Datasheet

Similar


Texas Instruments
In Stock: 35,900
Unit Price: $4.85000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.98106
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: $6.17000
Datasheet

Similar


Texas Instruments
In Stock: 982
Unit Price: $3.70000
Datasheet
1 Circuit IC Switch 8:1 25Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX8051DT

DigiKey Part Number
MC74LVX8051DT-ND
Manufacturer
Manufacturer Product Number
MC74LVX8051DT
Description
IC MUX 8:1 25OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 25Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX8051DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
8Ohm
Voltage - Supply, Single (V+)
2.5V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types