MC74HC132ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX50DTR2G

DigiKey Part Number
MC74LVX50DTR2GOSTR-ND - Tape & Reel (TR)
MC74LVX50DTR2GOSCT-ND - Cut Tape (CT)
MC74LVX50DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX50DTR2G
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX50DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.80300$18.03
25$1.60040$40.01
100$1.37640$137.64
250$1.27004$317.51
500$1.20616$603.08
1,000$1.15330$1,153.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.09759$2,743.98
5,000$1.06399$5,319.95
7,500$1.04717$7,853.77
12,500$1.02854$12,856.75
17,500$1.01764$17,808.70
25,000$1.00716$25,179.00
62,500$0.98461$61,538.12
Manufacturers Standard Package