4 Circuit IC Switch 1:1 20Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4066DR2G

DigiKey Part Number
MC74LVX4066DR2GOSTR-ND - Tape & Reel (TR)
MC74LVX4066DR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74LVX4066DR2G
Description
IC SWITCH SPST-NOX4 20OHM 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 20Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4066DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
20Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
160MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,144
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 17/6/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.91900$29.19
25$2.60800$65.20
100$2.26750$226.75
250$2.10472$526.18
500$2.00654$1,003.27
1,000$1.92564$1,925.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.95612$4,890.30
Manufacturers Standard Package