MC74LVX4053DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 11,979
Unit Price: $2.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 839
Unit Price: $3.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: $2.71000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: $10.03000
Datasheet

Similar


Texas Instruments
In Stock: 2,662
Unit Price: $5.02000
Datasheet

Similar


Texas Instruments
In Stock: 3,207
Unit Price: $10.03000
Datasheet

Similar


Texas Instruments
In Stock: 2,761
Unit Price: $6.66000
Datasheet

Similar


Texas Instruments
In Stock: 911
Unit Price: $8.30000
Datasheet

Similar


Texas Instruments
In Stock: 942
Unit Price: $8.71000
Datasheet

Similar


Texas Instruments
In Stock: 6,091
Unit Price: $3.54000
Datasheet
3 Circuit IC Switch 2:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 26Ohm 16-SOIC
16 SOIC Pin View

MC74LVX4053DG

DigiKey Part Number
MC74LVX4053DGOS-ND
Manufacturer
Manufacturer Product Number
MC74LVX4053DG
Description
IC SWITCH SPDT X 3 26OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4053DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 6V
Voltage - Supply, Dual (V±)
±3V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30,672 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

30,672In Stock
Ships from Flip Electronics