
MC74LVX32DTR2G-Q | |
---|---|
DigiKey Part Number | 488-MC74LVX32DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LVX32DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LVX32DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX32DTR2G-Q |
Description | LOG CMOS GATE OR QUAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.95900 | $19.59 |
25 | $1.74200 | $43.55 |
100 | $1.50230 | $150.23 |
250 | $1.38792 | $346.98 |
500 | $1.31860 | $659.30 |
1,000 | $1.26180 | $1,261.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.20171 | $3,004.28 |
5,000 | $1.16552 | $5,827.60 |
7,500 | $1.14739 | $8,605.42 |
12,500 | $1.12730 | $14,091.25 |
17,500 | $1.11556 | $19,522.30 |
25,000 | $1.10428 | $27,607.00 |
62,500 | $1.07997 | $67,498.12 |