Direct

MC74LVX259DTR2 | |
|---|---|
DigiKey Part Number | MC74LVX259DTR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX259DTR2 |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX259DTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |


