


MC74LVX259DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX259DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX259DR2GCT-ND - Cut Tape (CT) 488-MC74LVX259DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX259DR2G |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX259DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.99600 | $39.96 |
| 25 | $3.58440 | $89.61 |
| 100 | $3.13400 | $313.40 |
| 250 | $2.91960 | $729.90 |
| 500 | $2.79038 | $1,395.19 |
| 1,000 | $2.74475 | $2,744.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.57136 | $6,428.40 |
| 5,000 | $2.50356 | $12,517.80 |

