MC74LVX259DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,500
Unit Price: $5.59000
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
16 SOIC Pin View

MC74LVX259DR2

DigiKey Part Number
MC74LVX259DR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX259DR2
Description
IC D-TYPE ADDR 1:8 16-SOIC
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX259DR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
8ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC