
MC74LVX157DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX157DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVX157DTR2GCT-ND - Cut Tape (CT) 488-MC74LVX157DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX157DTR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX157DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.30500 | $33.05 |
| 25 | $2.95640 | $73.91 |
| 100 | $2.57580 | $257.58 |
| 250 | $2.39412 | $598.53 |
| 500 | $2.28460 | $1,142.30 |
| 1,000 | $2.22646 | $2,226.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.09921 | $5,248.02 |
| 5,000 | $2.04188 | $10,209.40 |

