MC74LVX14MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,159
Unit Price: $3.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.62000
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.72000
Datasheet

Similar


Texas Instruments
In Stock: 10,230
Unit Price: $5.18000
Datasheet
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX14MG

DigiKey Part Number
MC74LVX14MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX14MG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.9V
Input Logic Level - High
2.2V
Max Propagation Delay @ V, Max CL
14.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50,014 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

50,014In Stock
Ships from Rochester Electronics, LLC