
MC74LVX245DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX245DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX245DTR2GOSCT-ND - Cut Tape (CT) MC74LVX245DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX245DTR2G |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX245DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.05600 | $50.56 |
| 25 | $4.55160 | $113.79 |
| 100 | $3.99810 | $399.81 |
| 250 | $3.73452 | $933.63 |
| 500 | $3.57536 | $1,787.68 |
| 1,000 | $3.55605 | $3,556.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.30616 | $8,265.40 |
| 5,000 | $3.22283 | $16,114.15 |

