
MC74LVX132DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX132DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX132DTR2GOSCT-ND - Cut Tape (CT) MC74LVX132DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX132DTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX132DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.3V ~ 1V | |
Input Logic Level - High | 1.6V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 15.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.22000 | $22.20 |
| 25 | $1.97960 | $49.49 |
| 100 | $1.71090 | $171.09 |
| 250 | $1.58280 | $395.70 |
| 500 | $1.50552 | $752.76 |
| 1,000 | $1.44205 | $1,442.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.37490 | $3,437.25 |
| 5,000 | $1.33445 | $6,672.25 |

