
FODM291DR2 | |
---|---|
DigiKey Part Number | 488-FODM291DR2TR-ND - Tape & Reel (TR) 488-FODM291DR2CT-ND - Cut Tape (CT) 488-FODM291DR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM291DR2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-MFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 70µs (Max) | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-MFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.49600 | $24.96 |
100 | $1.78100 | $178.10 |
500 | $1.45894 | $729.47 |
1,000 | $1.35284 | $1,352.84 |
2,000 | $1.26269 | $2,525.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.16391 | $5,819.55 |
10,000 | $1.10225 | $11,022.50 |
15,000 | $1.07062 | $16,059.30 |
25,000 | $1.03492 | $25,873.00 |
35,000 | $1.01369 | $35,479.15 |
50,000 | $0.99299 | $49,649.50 |