MC74LVX08DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,729
Unit Price: $2.38000
Datasheet

Direct


Texas Instruments
In Stock: 1,817
Unit Price: $5.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,600
Unit Price: $2.30000
Datasheet

Similar


Texas Instruments
In Stock: 4,785
Unit Price: $3.37000
Datasheet

Similar


Texas Instruments
In Stock: 11,820
Unit Price: $4.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.55000
Datasheet

Similar


Texas Instruments
In Stock: 12,793
Unit Price: $3.54000
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: $8.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.16720
Datasheet

Similar


Texas Instruments
In Stock: 1,500
Unit Price: $5.59000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX08DTR2

DigiKey Part Number
MC74LVX08DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX08DTR2
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX08DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
10.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,000In Stock
Ships from Rochester Electronics, LLC