
MC74LVX02DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX02DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVX02DTR2GCT-ND - Cut Tape (CT) 488-MC74LVX02DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX02DTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX02DTR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.13800 | $21.38 |
| 25 | $1.90080 | $47.52 |
| 100 | $1.64100 | $164.10 |
| 250 | $1.51736 | $379.34 |
| 500 | $1.44288 | $721.44 |
| 1,000 | $1.38154 | $1,381.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.31676 | $3,291.90 |
| 5,000 | $1.27770 | $6,388.50 |

