
MC74LVX00DTR2G | |
---|---|
DigiKey Part Number | 488-MC74LVX00DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVX00DTR2GCT-ND - Cut Tape (CT) 488-MC74LVX00DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX00DTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX00DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.99000 | $8.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.29776 | $3,244.40 |
5,000 | $1.17835 | $5,891.75 |
7,500 | $1.11770 | $8,382.75 |
12,500 | $1.04972 | $13,121.50 |
17,500 | $1.00957 | $17,667.48 |
25,000 | $0.97061 | $24,265.25 |
62,500 | $0.92616 | $57,885.00 |